
BAV199_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV199_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV199_R1_00001CT-ND - Cut Tape (CT) 3757-BAV199_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199 | Diotec Semiconductor | 59 780 | 4878-BAV199CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,77566 Kč | 387,83 Kč |
| 1 000 | 0,67803 Kč | 678,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55351 Kč | 1 660,53 Kč |
| 6 000 | 0,49044 Kč | 2 942,64 Kč |
| 9 000 | 0,45825 Kč | 4 124,25 Kč |
| 15 000 | 0,42198 Kč | 6 329,70 Kč |
| 21 000 | 0,40048 Kč | 8 410,08 Kč |
| 30 000 | 0,37956 Kč | 11 386,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


