
BAT750_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT750_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT750_R1_00001CT-ND - Cut Tape (CT) 3757-BAT750_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT750_R1_00001 |
Description | DIODE SCHOTTKY 40V 750MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 18pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 1,14272 Kč | 571,36 Kč |
| 1 000 | 1,04003 Kč | 1 040,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83152 Kč | 2 494,56 Kč |
| 6 000 | 0,67824 Kč | 4 069,44 Kč |
| 9 000 | 0,67219 Kč | 6 049,71 Kč |
| 15 000 | 0,38258 Kč | 5 738,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

