
BAT54SDW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54SDW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54SDW_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54SDW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SDW_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,26180 Kč | 126,18 Kč |
| 500 | 0,91388 Kč | 456,94 Kč |
| 1 000 | 0,80085 Kč | 800,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65618 Kč | 1 968,54 Kč |
| 6 000 | 0,58298 Kč | 3 497,88 Kč |
| 9 000 | 0,54563 Kč | 4 910,67 Kč |
| 15 000 | 0,50356 Kč | 7 553,40 Kč |
| 21 000 | 0,47863 Kč | 10 051,23 Kč |
| 30 000 | 0,45439 Kč | 13 631,70 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


