
BAT54FN2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54FN2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54FN2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54FN2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FN2-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA 2DFN |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,68601 Kč | 5 488,08 Kč |
| 16 000 | 0,65829 Kč | 10 532,64 Kč |
| 24 000 | 0,37977 Kč | 9 114,48 Kč |
| 56 000 | 0,36255 Kč | 20 302,80 Kč |
| 80 000 | 0,34580 Kč | 27 664,00 Kč |
| 200 000 | 0,30903 Kč | 61 806,00 Kč |
| 400 000 | 0,28630 Kč | 114 520,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

