Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CDW_R1_00001

DigiKey Part Number
3757-BAT54CDW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54CDW_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54CDW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CDW_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
2 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86841 Kč2 605,23 Kč
6 0000,77591 Kč4 655,46 Kč
9 0000,72872 Kč6 558,48 Kč
15 0000,67560 Kč10 134,00 Kč
21 0000,64413 Kč13 526,73 Kč
30 0000,61352 Kč18 405,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,85600 Kč28,56 Kč
1001,76800 Kč176,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,26300 Kč42,63 Kč
1002,67510 Kč267,51 Kč
5001,97928 Kč989,64 Kč
1 0001,75438 Kč1 754,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč