
BAT54AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54AW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54AW_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54AW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AW_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68600 Kč | 2 058,00 Kč |
| 6 000 | 0,53860 Kč | 3 231,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 500 | 0,73702 Kč | 368,51 Kč |
| 1 000 | 0,68810 Kč | 688,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 500 | 1,03352 Kč | 516,76 Kč |
| 1 000 | 0,90753 Kč | 907,53 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

