
BAT54A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 500 | 0,82060 Kč | 410,30 Kč |
| 1 000 | 0,71792 Kč | 717,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58668 Kč | 1 760,04 Kč |
| 6 000 | 0,52030 Kč | 3 121,80 Kč |
| 9 000 | 0,48638 Kč | 4 377,42 Kč |
| 15 000 | 0,44824 Kč | 6 723,60 Kč |
| 21 000 | 0,42561 Kč | 8 937,81 Kč |
| 30 000 | 0,40359 Kč | 12 107,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

