
BAT54-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Mfr | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46000 Kč | 1 380,00 Kč |
| 6 000 | 0,40700 Kč | 2 442,00 Kč |
| 9 000 | 0,37992 Kč | 3 419,28 Kč |
| 15 000 | 0,34941 Kč | 5 241,15 Kč |
| 21 000 | 0,33131 Kč | 6 957,51 Kč |
| 30 000 | 0,31372 Kč | 9 411,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 100 | 0,96980 Kč | 96,98 Kč |
| 500 | 0,69824 Kč | 349,12 Kč |
| 1 000 | 0,60981 Kč | 609,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 100 | 1,28050 Kč | 128,05 Kč |
| 500 | 0,92932 Kč | 464,66 Kč |
| 1 000 | 0,81524 Kč | 815,24 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

