
BAT43WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT43WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT43WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT43WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43WS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43966 Kč | 2 198,30 Kč |
| 10 000 | 0,39094 Kč | 3 909,40 Kč |
| 15 000 | 0,36607 Kč | 5 491,05 Kč |
| 25 000 | 0,33806 Kč | 8 451,50 Kč |
| 35 000 | 0,32146 Kč | 11 251,10 Kč |
| 50 000 | 0,30531 Kč | 15 265,50 Kč |
| 125 000 | 0,26984 Kč | 33 730,00 Kč |
| 250 000 | 0,24790 Kč | 61 975,00 Kč |
| 500 000 | 0,22946 Kč | 114 730,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 500 | 0,67572 Kč | 337,86 Kč |
| 1 000 | 0,59025 Kč | 590,25 Kč |
| 2 000 | 0,51823 Kč | 1 036,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61470 Kč | 161,47 Kč |
| 500 | 1,17798 Kč | 588,99 Kč |
| 1 000 | 1,03646 Kč | 1 036,46 Kč |
| 2 000 | 0,91678 Kč | 1 833,56 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

