
BAT42WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT42WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT42WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAT42WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66081 Kč | 660,81 Kč |
| 2 000 | 0,58028 Kč | 1 160,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49274 Kč | 2 463,70 Kč |
| 10 000 | 0,43838 Kč | 4 383,80 Kč |
| 15 000 | 0,41061 Kč | 6 159,15 Kč |
| 25 000 | 0,37938 Kč | 9 484,50 Kč |
| 35 000 | 0,36087 Kč | 12 630,45 Kč |
| 50 000 | 0,34286 Kč | 17 143,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

