
BAS70C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70C-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Series | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 100 | 1,20340 Kč | 120,34 Kč |
| 500 | 0,87092 Kč | 435,46 Kč |
| 1 000 | 0,76269 Kč | 762,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62434 Kč | 1 873,02 Kč |
| 6 000 | 0,55427 Kč | 3 325,62 Kč |
| 9 000 | 0,51849 Kč | 4 666,41 Kč |
| 15 000 | 0,47823 Kč | 7 173,45 Kč |
| 21 000 | 0,45435 Kč | 9 541,35 Kč |
| 30 000 | 0,43113 Kč | 12 933,90 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

