
BAS70A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56058 Kč | 1 681,74 Kč |
| 6 000 | 0,49737 Kč | 2 984,22 Kč |
| 9 000 | 0,46511 Kč | 4 185,99 Kč |
| 15 000 | 0,42878 Kč | 6 431,70 Kč |
| 21 000 | 0,40724 Kč | 8 552,04 Kč |
| 30 000 | 0,38629 Kč | 11 588,70 Kč |
| 75 000 | 0,34025 Kč | 25 518,75 Kč |
| 150 000 | 0,31178 Kč | 46 767,00 Kč |
| 300 000 | 0,28784 Kč | 86 352,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| 1 000 | 0,99195 Kč | 991,95 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

