
BAS70-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-AU_R1_000A1 |
Description | DIODE SCHOTTKY 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49919 Kč | 1 497,57 Kč |
| 6 000 | 0,44215 Kč | 2 652,90 Kč |
| 9 000 | 0,41301 Kč | 3 717,09 Kč |
| 15 000 | 0,38020 Kč | 5 703,00 Kč |
| 21 000 | 0,36075 Kč | 7 575,75 Kč |
| 30 000 | 0,34182 Kč | 10 254,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66081 Kč | 660,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

