
BAS40TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40TS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40TS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40TS_R1_00001 |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,64884 Kč | 324,42 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| 2 000 | 0,49619 Kč | 992,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42009 Kč | 2 100,45 Kč |
| 10 000 | 0,37282 Kč | 3 728,20 Kč |
| 15 000 | 0,34866 Kč | 5 229,90 Kč |
| 25 000 | 0,32150 Kč | 8 037,50 Kč |
| 35 000 | 0,30539 Kč | 10 688,65 Kč |
| 50 000 | 0,28972 Kč | 14 486,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


