
BAS40SW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40SW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40SW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40SW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40SW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51690 Kč | 1 550,70 Kč |
| 6 000 | 0,45811 Kč | 2 748,66 Kč |
| 9 000 | 0,42803 Kč | 3 852,27 Kč |
| 15 000 | 0,39422 Kč | 5 913,30 Kč |
| 21 000 | 0,37415 Kč | 7 857,15 Kč |
| 30 000 | 0,35464 Kč | 10 639,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 500 | 0,78196 Kč | 390,98 Kč |
| 1 000 | 0,68390 Kč | 683,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,22040 Kč | 610,20 Kč |
| 1 000 | 1,07405 Kč | 1 074,05 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

