
BAS40S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40S_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40S_R1_00001 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 500 | 0,82690 Kč | 413,45 Kč |
| 1 000 | 0,72338 Kč | 723,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59137 Kč | 1 774,11 Kč |
| 6 000 | 0,52453 Kč | 3 147,18 Kč |
| 9 000 | 0,49037 Kč | 4 413,33 Kč |
| 15 000 | 0,45196 Kč | 6 779,40 Kč |
| 21 000 | 0,42917 Kč | 9 012,57 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

