
BAS40AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40AW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40AW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40AW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40AW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74882 Kč | 2 246,46 Kč |
| 6 000 | 0,66743 Kč | 4 004,58 Kč |
| 9 000 | 0,62586 Kč | 5 632,74 Kč |
| 15 000 | 0,57911 Kč | 8 686,65 Kč |
| 21 000 | 0,55140 Kč | 11 579,40 Kč |
| 30 000 | 0,52445 Kč | 15 733,50 Kč |
| 75 000 | 0,46524 Kč | 34 893,00 Kč |
| 150 000 | 0,42864 Kč | 64 296,00 Kč |
| 300 000 | 0,39786 Kč | 119 358,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

