Parametric Equivalent

BAS40AW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40AW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40AW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40AW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40AW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60477 Kč | 1 814,31 Kč |
| 6 000 | 0,53720 Kč | 3 223,20 Kč |
| 9 000 | 0,50270 Kč | 4 524,30 Kč |
| 15 000 | 0,46387 Kč | 6 958,05 Kč |
| 21 000 | 0,44086 Kč | 9 258,06 Kč |
| 30 000 | 0,41846 Kč | 12 553,80 Kč |
| 75 000 | 0,36926 Kč | 27 694,50 Kč |
| 150 000 | 0,33883 Kč | 50 824,50 Kč |
| 300 000 | 0,31325 Kč | 93 975,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



