Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40A_R1_00001

DigiKey Part Number
3757-BAS40A_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS40A_R1_00001CT-ND - Cut Tape (CT)
3757-BAS40A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40A_R1_00001
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Technology
Schottky
Supplier Device Package
SOT-23
Voltage - DC Reverse (Vr) (Max)
40 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61593 Kč1 847,79 Kč
6 0000,54735 Kč3 284,10 Kč
9 0000,51233 Kč4 610,97 Kč
15 0000,47292 Kč7 093,80 Kč
21 0000,44957 Kč9 440,97 Kč
30 0000,42684 Kč12 805,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,08600 Kč20,86 Kč
1001,27840 Kč127,84 Kč
5000,92598 Kč462,99 Kč
1 0000,81149 Kč811,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,48200 Kč24,82 Kč
1001,53710 Kč153,71 Kč
5001,12036 Kč560,18 Kč
1 0000,98521 Kč985,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč