Diode 40 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-AU_R1_000A1

DigiKey Part Number
3757-BAS40-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS40-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS40-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 200MA SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,04780 Kč104,78 Kč
5000,75592 Kč377,96 Kč
1 0000,66081 Kč660,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53909 Kč1 617,27 Kč
6 0000,47753 Kč2 865,18 Kč
9 0000,44604 Kč4 014,36 Kč
15 0000,41061 Kč6 159,15 Kč
21 0000,38960 Kč8 181,60 Kč
30 0000,36916 Kč11 074,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč