
BAS21W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS21W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS21W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS21W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21W-AU_R1_000A1 |
Description | DIODE STANDARD 200V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47356 Kč | 1 420,68 Kč |
| 6 000 | 0,41913 Kč | 2 514,78 Kč |
| 9 000 | 0,39134 Kč | 3 522,06 Kč |
| 15 000 | 0,36005 Kč | 5 400,75 Kč |
| 21 000 | 0,34149 Kč | 7 171,29 Kč |
| 30 000 | 0,32343 Kč | 9 702,90 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

