Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21S-AU_R1_000A1

DigiKey Part Number
3757-BAS21S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS21S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS21S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21S-AU_R1_000A1
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
109,87200 Kč98,72 Kč
1007,15280 Kč715,28 Kč
5005,65024 Kč2 825,12 Kč
1 0005,16251 Kč5 162,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,85560 Kč14 566,80 Kč
6 0004,29946 Kč25 796,76 Kč
9 0003,81342 Kč34 320,78 Kč
15 0000,43390 Kč6 508,50 Kč
21 0000,38321 Kč8 047,41 Kč
150 0000,35186 Kč52 779,00 Kč
300 0000,32550 Kč97 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč