Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21C-AU_R1_000A1

DigiKey Part Number
3757-BAS21C-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS21C-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS21C-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21C-AU_R1_000A1
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21C_R1_00001Panjit International Inc.1353757-BAS21C_R1_00001CT-ND3,36000 KčParametric Equivalent
In-Stock: 2 005
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65759 Kč1 972,77 Kč
6 0000,58494 Kč3 509,64 Kč
9 0000,54781 Kč4 930,29 Kč
15 0000,50607 Kč7 591,05 Kč
21 0000,48131 Kč10 107,51 Kč
30 0000,45724 Kč13 717,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,36070 Kč136,07 Kč
5000,98690 Kč493,45 Kč
1 0000,86533 Kč865,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,31000 Kč23,10 Kč
1001,41950 Kč141,95 Kč
5001,03352 Kč516,76 Kč
1 0000,90753 Kč907,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč