Diode 100 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-AU_R1_000A1

DigiKey Part Number
3757-BAS19-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS19-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS19-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS19-AU_R1_000A1
Description
DIODE STANDARD 100V 200MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51339 Kč1 540,17 Kč
6 0000,45500 Kč2 730,00 Kč
9 0000,42513 Kč3 826,17 Kč
15 0000,39154 Kč5 873,10 Kč
21 0000,37162 Kč7 804,02 Kč
30 0000,35224 Kč10 567,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč