
BAS16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W_R1_00001 |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16W-AU_R1_000A1 | Panjit International Inc. | 2 799 | 3757-BAS16W-AU_R1_000A1CT-ND | 2,10000 Kč | Parametric Equivalent |
| BAS16W,115 | Nexperia USA Inc. | 247 | 1727-2888-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53447 Kč | 1 603,41 Kč |
| 6 000 | 0,47389 Kč | 2 843,34 Kč |
| 9 000 | 0,44296 Kč | 3 986,64 Kč |
| 15 000 | 0,40812 Kč | 6 121,80 Kč |
| 21 000 | 0,38746 Kč | 8 136,66 Kč |
| 30 000 | 0,36737 Kč | 11 021,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,11920 Kč | 111,92 Kč |
| 500 | 0,80758 Kč | 403,79 Kč |
| 1 000 | 0,70658 Kč | 706,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

