
BAS100ATB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS100ATB6_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS100ATB6_R1_00001CT-ND - Cut Tape (CT) 3757-BAS100ATB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS100ATB6_R1_00001 |
Description | DIODE ARR SCHOTTKY 100V SOT-563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 400mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 100 | 4,92570 Kč | 492,57 Kč |
| 500 | 3,71954 Kč | 1 859,77 Kč |
| 1 000 | 3,32990 Kč | 3 329,90 Kč |
| 2 000 | 3,00163 Kč | 6 003,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72540 Kč | 10 901,60 Kč |
| 8 000 | 2,49295 Kč | 19 943,60 Kč |
| 12 000 | 2,37448 Kč | 28 493,76 Kč |
| 20 000 | 2,24135 Kč | 44 827,00 Kč |
| 28 000 | 2,16253 Kč | 60 550,84 Kč |
| 40 000 | 2,08591 Kč | 83 436,40 Kč |
| 100 000 | 2,03659 Kč | 203 659,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


