31-DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8S_R2_00001

DigiKey Part Number
3757-B8S_R2_00001TR-ND - Tape & Reel (TR)
3757-B8S_R2_00001CT-ND - Cut Tape (CT)
3757-B8S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B8S_R2_00001
Description
BRIDGE RECT 1P 800V 800MA 4-MDI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MDI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
106,70000 Kč67,00 Kč
1004,26110 Kč426,11 Kč
5003,20246 Kč1 601,23 Kč
1 0002,86041 Kč2 860,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38936 Kč7 168,08 Kč
6 0002,09517 Kč12 571,02 Kč
9 0001,80245 Kč16 222,05 Kč
15 0001,77110 Kč26 566,50 Kč
21 0001,74119 Kč36 564,99 Kč
30 0001,15473 Kč34 641,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč