Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B6S_R2_00001

DigiKey Part Number
3757-B6S_R2_00001TR-ND - Tape & Reel (TR)
3757-B6S_R2_00001CT-ND - Cut Tape (CT)
3757-B6S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B6S_R2_00001
Description
BRIDGE RECT 1P 600V 800MA 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MDI
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,17100 Kč41,71 Kč
1002,61110 Kč261,11 Kč
5001,92704 Kč963,52 Kč
1 0001,70556 Kč1 705,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42332 Kč4 269,96 Kč
6 0001,28084 Kč7 685,04 Kč
9 0001,20816 Kč10 873,44 Kč
15 0001,12642 Kč16 896,30 Kč
21 0001,07799 Kč22 637,79 Kč
30 0001,03090 Kč30 927,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč