Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4S_R2_00001

DigiKey Part Number
3757-B4S_R2_00001TR-ND - Tape & Reel (TR)
3757-B4S_R2_00001CT-ND - Cut Tape (CT)
3757-B4S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4S_R2_00001
Description
BRIDGE RECT 1P 400V 800MA 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MDI
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
104,79700 Kč47,97 Kč
1003,00940 Kč300,94 Kč
5002,23112 Kč1 115,56 Kč
1 0001,97898 Kč1 978,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65780 Kč4 973,40 Kč
6 0001,49576 Kč8 974,56 Kč
9 0001,41312 Kč12 718,08 Kč
15 0001,32022 Kč19 803,30 Kč
21 0001,26516 Kč26 568,36 Kč
30 0001,21165 Kč36 349,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč