
B4S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-B4S_R2_00001TR-ND - Tape & Reel (TR) 3757-B4S_R2_00001CT-ND - Cut Tape (CT) 3757-B4S_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4S_R2_00001 |
Description | BRIDGE RECT 1P 400V 800MA 4-MDI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-MDI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MDI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,31770 Kč | 331,77 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,30243 Kč | 2 302,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74619 Kč | 5 238,57 Kč |
| 6 000 | 1,39444 Kč | 8 366,64 Kč |
| 9 000 | 1,37535 Kč | 12 378,15 Kč |
| 15 000 | 1,12957 Kč | 16 943,55 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

