Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B108S_R2_00001

DigiKey Part Number
3757-B108S_R2_00001TR-ND - Tape & Reel (TR)
3757-B108S_R2_00001CT-ND - Cut Tape (CT)
3757-B108S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B108S_R2_00001
Description
BRIDGE RECT 1PHASE 800V 1A 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MDI
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI108S_R2_00001Panjit International Inc.2173757-DI108S_R2_00001CT-ND10,01000 KčParametric Equivalent
DI108S_T0_00001Panjit International Inc.103757-DI108S_T0_00001-ND10,01000 KčParametric Equivalent
DBLS106GTaiwan Semiconductor Corporation4 0451801-DBLS106GCT-ND20,02000 KčParametric Equivalent
DBLS106GHTaiwan Semiconductor Corporation2 9871801-DBLS106GHCT-ND20,02000 KčParametric Equivalent
DF08SDiodes Incorporated50DF08SDI-ND37,54000 KčParametric Equivalent
In-Stock: 2 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79413 Kč5 382,39 Kč
6 0001,62315 Kč9 738,90 Kč
9 0001,53598 Kč13 823,82 Kč
15 0001,43797 Kč21 569,55 Kč
21 0001,42602 Kč29 946,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,52700 Kč55,27 Kč
1003,48080 Kč348,08 Kč
5002,59108 Kč1 295,54 Kč
1 0002,30370 Kč2 303,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,31900 Kč63,19 Kč
1004,00220 Kč400,22 Kč
5003,00110 Kč1 500,55 Kč
1 0002,67764 Kč2 677,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč