Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B106S_R2_00001

DigiKey Part Number
3757-B106S_R2_00001TR-ND - Tape & Reel (TR)
3757-B106S_R2_00001CT-ND - Cut Tape (CT)
3757-B106S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B106S_R2_00001
Description
BRIDGE RECT 1PHASE 600V 1A 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MDI
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS6USMC Diode Solutions11 6391655-ABS6UCT-ND6,09000 KčParametric Equivalent
CBR1-D060SCentral Semiconductor Corp5531514-CBR1-D060S-ND31,92000 KčParametric Equivalent
CBR1-D060S TR13 PBFREECentral Semiconductor Corp6801514-CBR1-D060STR13PBFREECT-ND31,92000 KčParametric Equivalent
DB105SSMC Diode Solutions3 0561655-DB105SCT-ND9,87000 KčParametric Equivalent
DBLS105GTaiwan Semiconductor Corporation2 6281801-DBLS105GCT-ND20,16000 KčParametric Equivalent
In-Stock: 2 492
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80639 Kč5 419,17 Kč
6 0001,63424 Kč9 805,44 Kč
9 0001,54648 Kč13 918,32 Kč
15 0001,44780 Kč21 717,00 Kč
21 0001,43576 Kč30 150,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,56400 Kč55,64 Kč
1003,50460 Kč350,46 Kč
5002,60880 Kč1 304,40 Kč
1 0002,31944 Kč2 319,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,02950 Kč402,95 Kč
5003,02162 Kč1 510,81 Kč
1 0002,69593 Kč2 695,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč