
AZ23C5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C5V6_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6_R1_00001 |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,16400 Kč | 21,64 Kč |
| 100 | 1,10270 Kč | 110,27 Kč |
| 500 | 1,06110 Kč | 530,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01949 Kč | 3 058,47 Kč |
| 6 000 | 0,95833 Kč | 5 749,98 Kč |
| 9 000 | 0,50975 Kč | 4 587,75 Kč |
| 15 000 | 0,42613 Kč | 6 391,95 Kč |
| 30 000 | 0,40441 Kč | 12 132,30 Kč |
| 75 000 | 0,35667 Kč | 26 750,25 Kč |
| 150 000 | 0,32715 Kč | 49 072,50 Kč |
| 300 000 | 0,30232 Kč | 90 696,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

