Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V6_R1_00001

DigiKey Part Number
3757-AZ23C5V6_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C5V6_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C5V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6_R1_00001
Description
DIODE ZENER ARRAY 5.6V SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,99500 Kč19,95 Kč
1001,22840 Kč122,84 Kč
5000,88948 Kč444,74 Kč
1 0000,77903 Kč779,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63778 Kč1 913,34 Kč
6 0000,56635 Kč3 398,10 Kč
9 0000,52987 Kč4 768,83 Kč
15 0000,48881 Kč7 332,15 Kč
21 0000,46447 Kč9 753,87 Kč
30 0000,44079 Kč13 223,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč