Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C33_R1_00001

DigiKey Part Number
3757-AZ23C33_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C33_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C33_R1_00001
Description
DIODE ZENER ARRAY 33V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
33 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95583 Kč2 867,49 Kč
6 0000,85535 Kč5 132,10 Kč
9 0000,80411 Kč7 236,99 Kč
15 0000,74644 Kč11 196,60 Kč
21 0000,71227 Kč14 957,67 Kč
30 0000,67904 Kč20 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč