
AZ23C27-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C27-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C27-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C27-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C27-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 27V SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59053 Kč | 1 771,59 Kč |
| 6 000 | 0,52439 Kč | 3 146,34 Kč |
| 9 000 | 0,49063 Kč | 4 415,67 Kč |
| 15 000 | 0,45260 Kč | 6 789,00 Kč |
| 21 000 | 0,43006 Kč | 9 031,26 Kč |
| 30 000 | 0,40814 Kč | 12 244,20 Kč |
| 75 000 | 0,35996 Kč | 26 997,00 Kč |
| 150 000 | 0,33017 Kč | 49 525,50 Kč |
| 300 000 | 0,30511 Kč | 91 533,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 500 | 0,82354 Kč | 411,77 Kč |
| 1 000 | 0,72128 Kč | 721,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 1,13390 Kč | 566,95 Kč |
| 1 000 | 1,07090 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

