Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C27-AU_R1_000A1

DigiKey Part Number
3757-AZ23C27-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-AZ23C27-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-AZ23C27-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C27-AU_R1_000A1
Description
DIODE ZENER ARRAY 27V SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59053 Kč1 771,59 Kč
6 0000,52439 Kč3 146,34 Kč
9 0000,49063 Kč4 415,67 Kč
15 0000,45260 Kč6 789,00 Kč
21 0000,43006 Kč9 031,26 Kč
30 0000,40814 Kč12 244,20 Kč
75 0000,35996 Kč26 997,00 Kč
150 0000,33017 Kč49 525,50 Kč
300 0000,30511 Kč91 533,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13810 Kč113,81 Kč
5000,82354 Kč411,77 Kč
1 0000,72128 Kč721,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
1001,19690 Kč119,69 Kč
5001,13390 Kč566,95 Kč
1 0001,07090 Kč1 070,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč