
5KMC15AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC15AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC15AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC15AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC15AS-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 Kč | 45,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,29813 Kč | 13 038,50 Kč |
| 1 600 | 15,06628 Kč | 24 106,05 Kč |
| 2 400 | 14,43876 Kč | 34 653,02 Kč |
| 4 000 | 13,78398 Kč | 55 135,92 Kč |
| Unit Price without VAT: | 45,77000 Kč |
|---|---|
| Unit Price with VAT: | 55,38170 Kč |

