96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ60CA_R1_00001

DigiKey Part Number
3757-3.0SMCJ60CA_R1_00001TR-ND - Tape & Reel (TR)
3757-3.0SMCJ60CA_R1_00001CT-ND - Cut Tape (CT)
3757-3.0SMCJ60CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ60CA_R1_00001
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,83459 Kč4 667,67 Kč
1 6005,29704 Kč8 475,26 Kč
2 4005,02296 Kč12 055,10 Kč
4 0004,86903 Kč19 476,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,49400 Kč134,94 Kč
1008,78020 Kč878,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1018,64500 Kč186,45 Kč
10013,03470 Kč1 303,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč