
3.0SMCJ58A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ58A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ58A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ58A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ58A_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,51934 Kč | 7 615,47 Kč |
| 1 600 | 8,71588 Kč | 13 945,41 Kč |
| 2 400 | 8,30642 Kč | 19 935,41 Kč |
| 4 000 | 7,84634 Kč | 31 385,36 Kč |
| 5 600 | 7,57387 Kč | 42 413,67 Kč |
| 8 000 | 7,30903 Kč | 58 472,24 Kč |
| 20 000 | 7,19910 Kč | 143 982,00 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |

