
3.0SMCJ36CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ36CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ36CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ36CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA-AU_R1_000A1 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,18573 Kč | 4 148,58 Kč |
| 1 600 | 4,69809 Kč | 7 516,94 Kč |
| 2 400 | 4,44943 Kč | 10 678,63 Kč |
| 4 000 | 4,20416 Kč | 16 816,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 100 | 7,84790 Kč | 784,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 20,06300 Kč | 200,63 Kč |
| 100 | 14,07750 Kč | 1 407,75 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

