
3.0SMCJ33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ33CA-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,17938 Kč | 4 143,50 Kč |
| 1 600 | 4,69235 Kč | 7 507,76 Kč |
| 2 400 | 4,44399 Kč | 10 665,58 Kč |
| 4 000 | 4,16486 Kč | 16 659,44 Kč |
| 5 600 | 3,99955 Kč | 22 397,48 Kč |
| 8 000 | 3,83881 Kč | 30 710,48 Kč |
| 20 000 | 3,48608 Kč | 69 721,60 Kč |
| 40 000 | 3,40831 Kč | 136 332,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 23,68400 Kč | 236,84 Kč |
| 100 | 15,89750 Kč | 1 589,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 20,12200 Kč | 201,22 Kč |
| 100 | 14,12270 Kč | 1 412,27 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |

