
3.0SMCJ28A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ28A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ28A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ28A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28A-AU_R2_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 66A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35254 Kč | 13 057,62 Kč |
| 6 000 | 4,23292 Kč | 25 397,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,90150 Kč | 790,15 Kč |
| 500 | 6,05372 Kč | 3 026,86 Kč |
| 1 000 | 5,45801 Kč | 5 458,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 100 | 13,91120 Kč | 1 391,12 Kč |
| 500 | 10,92904 Kč | 5 464,52 Kč |
| 1 000 | 9,96964 Kč | 9 969,64 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

