
| 3.0SMCJ26A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-3.0SMCJ26A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ26A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ26A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMCJ26A_R1_00001 | 
| Description | TVS DIODE 26VWM 42.1VC DO214AB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 26V | |
| Voltage - Breakdown (Min) | 28.9V | |
| Voltage - Clamping (Max) @ Ipp | 42.1V | |
| Current - Peak Pulse (10/1000µs) | 71.2A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 9,40899 Kč | 7 527,19 Kč | 
| 1 600 | 8,61486 Kč | 13 783,78 Kč | 
| 2 400 | 8,21013 Kč | 19 704,31 Kč | 
| 4 000 | 7,75539 Kč | 31 021,56 Kč | 
| 5 600 | 7,48607 Kč | 41 921,99 Kč | 
| 8 000 | 7,22431 Kč | 57 794,48 Kč | 
| 20 000 | 7,11565 Kč | 142 313,00 Kč | 
| Unit Price without VAT: | 30,58000 Kč | 
|---|---|
| Unit Price with VAT: | 37,00180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic