
3.0SMCJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,82745 Kč | 4 661,96 Kč |
| 1 600 | 5,29056 Kč | 8 464,90 Kč |
| 2 400 | 5,01682 Kč | 12 040,37 Kč |
| 4 000 | 4,70909 Kč | 18 836,36 Kč |
| 5 600 | 4,52688 Kč | 25 350,53 Kč |
| 8 000 | 4,34970 Kč | 34 797,60 Kč |
| 20 000 | 3,96090 Kč | 79 218,00 Kč |
| 40 000 | 3,94729 Kč | 157 891,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 19,28900 Kč | 192,89 Kč |
| 100 | 12,82090 Kč | 1 282,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 16,26800 Kč | 162,68 Kč |
| 100 | 11,31070 Kč | 1 131,07 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |

