
3.0SMCJ15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ15A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ15A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ15A_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,41985 Kč | 7 535,88 Kč |
| 1 600 | 8,62479 Kč | 13 799,66 Kč |
| 2 400 | 8,21960 Kč | 19 727,04 Kč |
| 4 000 | 7,76433 Kč | 31 057,32 Kč |
| 5 600 | 7,49471 Kč | 41 970,38 Kč |
| 8 000 | 7,23265 Kč | 57 861,20 Kč |
| 20 000 | 7,12386 Kč | 142 477,20 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |

