
3.0SMCJ13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ13A_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ13A_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,82074 Kč | 4 656,59 Kč |
| 1 600 | 5,28446 Kč | 8 455,14 Kč |
| 2 400 | 5,01104 Kč | 12 026,50 Kč |
| 4 000 | 4,70367 Kč | 18 814,68 Kč |
| 5 600 | 4,52166 Kč | 25 321,30 Kč |
| 8 000 | 4,34468 Kč | 34 757,44 Kč |
| 20 000 | 3,95633 Kč | 79 126,60 Kč |
| 40 000 | 3,94274 Kč | 157 709,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 19,26600 Kč | 192,66 Kč |
| 100 | 12,80610 Kč | 1 280,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 16,24900 Kč | 162,49 Kč |
| 100 | 11,29770 Kč | 1 129,77 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |

