
2SC2411K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2SC2411K_R1_00001TR-ND - Tape & Reel (TR) 3757-2SC2411K_R1_00001CT-ND - Cut Tape (CT) 3757-2SC2411K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2411K_R1_00001 |
Description | TRANS NPN 32V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81808 Kč | 2 454,24 Kč |
| 6 000 | 0,73021 Kč | 4 381,26 Kč |
| 9 000 | 0,68537 Kč | 6 168,33 Kč |
| 15 000 | 0,63492 Kč | 9 523,80 Kč |
| 21 000 | 0,60502 Kč | 12 705,42 Kč |
| 30 000 | 0,57594 Kč | 17 278,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05137 Kč | 1 051,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| 1 000 | 0,99195 Kč | 991,95 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

