
2N7002KTB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2N7002KTB_R1_00001TR-ND - Tape & Reel (TR) 3757-2N7002KTB_R1_00001CT-ND - Cut Tape (CT) 3757-2N7002KTB_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KTB_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
FET Type | Power Dissipation (Max) 200mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 Flat Leads |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,33970 Kč | 133,97 Kč |
| 500 | 0,97220 Kč | 486,10 Kč |
| 1 000 | 0,85273 Kč | 852,73 Kč |
| 2 000 | 0,75142 Kč | 1 502,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66595 Kč | 2 663,80 Kč |
| 8 000 | 0,59385 Kč | 4 750,80 Kč |
| 12 000 | 0,55704 Kč | 6 684,48 Kč |
| 20 000 | 0,51565 Kč | 10 313,00 Kč |
| 28 000 | 0,49111 Kč | 13 751,08 Kč |
| 40 000 | 0,46723 Kč | 18 689,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

