
1SS417TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SS417TM_R1_00001TR-ND - Tape & Reel (TR) 3757-1SS417TM_R1_00001CT-ND - Cut Tape (CT) 3757-1SS417TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS417TM_R1_00001 |
Description | DIODE SCHOTTKY 40V 100MA SOD923 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-923 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| 2 000 | 0,81451 Kč | 1 629,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,64516 Kč | 5 161,28 Kč |
| 16 000 | 0,57989 Kč | 9 278,24 Kč |
| 24 000 | 0,54658 Kč | 13 117,92 Kč |
| 40 000 | 0,50913 Kč | 20 365,20 Kč |
| 56 000 | 0,48694 Kč | 27 268,64 Kč |
| 80 000 | 0,46537 Kč | 37 229,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

